Mueller Electric Crocodile Clip Lead 10A, 300V, Red, 600 mm Lead Length

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.16

(exc. GST)

$15.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$14.16-
10 - 49$13.822%
50 +$11.3719%

*price indicative

RS Stock No.:
888-4023
Mfr. Part No.:
BU-3030-A-24-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip Lead

Lead Length

600mm

Current

10A

Colour

Red

Connector Shrouded A

Yes

Test Lead Type

Clip Connector Test Lead

Connector Orientation B

Straight

Connector Shrouded B

Yes

Voltage

300V

Standards/Approvals

RoHS

Contact Material

Steel

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

105°C

Safety Category Level

CAT II

Minimum Operating Temperature

-25°C

Mueller Alligator Test Lead


Premium range of insulated Alligator clip leads from Mueller provide the user with a reliable testing product. Comprising of a Nickel plated steel clip insulated with a PVC hood, along with a 20AWG tinned copper wire lead

Rated to hands free testing at 300V @ 10A

Offered in an assortment of lengths including 300mm, 600mm, 900mm, 1.2m & 1.5m

Standard Red & Black colours available

Alligator Clips


Note

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy