Mueller Electric Crocodile Clip Lead 10A, 30V, Black, 1.2 m Lead Length
- RS Stock No.:
- 180-1307
- Mfr. Part No.:
- BU-3030-A-48-0
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 200 more to save $140.00
View bulk pricing optionsSubtotal (1 unit)*
$23.39
(exc. GST)
$25.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 199 | $23.39 | - |
| 200 - 999 | $22.69 | $140.00 |
| 1000 + | $20.45 | $2,940.00 |
*price indicative
- RS Stock No.:
- 180-1307
- Mfr. Part No.:
- BU-3030-A-48-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip Lead | |
| Lead Length | 1.2m | |
| Colour | Black | |
| Test Lead Type | Clip Connector Test Lead | |
| Current | 10A | |
| Voltage | 30V | |
| Contact Material | Steel | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip Lead | ||
Lead Length 1.2m | ||
Colour Black | ||
Test Lead Type Clip Connector Test Lead | ||
Current 10A | ||
Voltage 30V | ||
Contact Material Steel | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
Test Lead with Alligator clips (BU- 60 & BU- 62-0) on each end, 20 AWG wire, Hands free testing to 300 V, 10 Amps Various lengths and colors available
insulated Alligator Clip on Both Ends
Material: Alligator Clip:Nickel plated steel with PVC insulator Hook-up wire: #20(41/36) AWG tinned copper with 105°C PVC insulation
Length: -12(.3m), -24(.6m), -36(.9m), -48(1.2m), -60(1.5m)
Rating: Hands free testing at 300V, 10 Amps
Related links
- Mueller Electric Crocodile Clip Lead 10A Red, 1.2 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 0.9 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black 1.5 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 0.9 m Lead Length
