Hirschmann Test & Measurement Connector Test Lead 16A, 30 V ac, 60V dc, Black, 250 mm Lead Length
- RS Stock No.:
- 884-9096
- Distrelec Article No.:
- 140-22-189
- Mfr. Part No.:
- 973644100
- Brand:
- Hirschmann Test & Measurement
Subtotal (1 unit)*
$15.38
(exc. GST)
$16.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 76 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $15.38 |
*price indicative
- RS Stock No.:
- 884-9096
- Distrelec Article No.:
- 140-22-189
- Mfr. Part No.:
- 973644100
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 250mm | |
| Connector Stackable A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 16A | |
| Connector Orientation A | Straight | |
| Colour | Black | |
| Connector Shrouded A | Yes | |
| Voltage | 30V ac, 60V ac | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT I | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 250mm | ||
Connector Stackable A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 16A | ||
Connector Orientation A Straight | ||
Colour Black | ||
Connector Shrouded A Yes | ||
Voltage 30V ac, 60V ac | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT I | ||
- COO (Country of Origin):
- DE
MLB test lead
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
