Hirschmann Test & Measurement Connector Test Lead 16A, 30 V ac, 60V dc, Blue, 250 mm Lead Length

Subtotal (1 unit)*

$17.53

(exc. GST)

$19.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.53

*price indicative

RS Stock No.:
884-8992
Distrelec Article No.:
304-15-502
Mfr. Part No.:
934090102
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Connector Test Lead

Lead Length

250mm

Colour

Blue

Current

16A

Connector Stackable A

Yes

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Connector Orientation B

Straight

Connector Stackable B

Yes

Voltage

30V ac, 60V ac

Connector Shrouded B

Yes

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Beryllium Copper Alloy, Brass

Insulation Material

Silicone

Minimum Operating Temperature

-15°C

Safety Category Level

CAT I

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE

MLN SIL, Stackable 4mm Measuring Leads


Hirschmann Test and Measurement MLN SIL, 1mm² , 4mm measuring leads have at either end a 4mm diameter plug with caged spring and 4mm diameter socket for tower construction. These measuring and test leads have a nickel or gold plated, copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The silicone test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Features and Benefits:

• Rated voltage 30 VAC / 60 VDC

• Rated current 16A

• CAT I

• Silicone cable insulation

• Temperature range -15 to +70° C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy