Hirschmann Test & Measurement Connector Test Lead 16A, 1000 V ac, 1000V dc, Black, 250 mm Lead Length
- RS Stock No.:
- 884-8939
- Mfr. Part No.:
- 934078100
- Brand:
- Hirschmann Test & Measurement
Subtotal (1 unit)*
$12.48
(exc. GST)
$13.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.48 |
*price indicative
- RS Stock No.:
- 884-8939
- Mfr. Part No.:
- 934078100
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 250mm | |
| Product Type | Connector Test Lead | |
| Connector Stackable A | No | |
| Colour | Black | |
| Current | 16A | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Angled | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Stackable B | No | |
| Connector Shrouded B | Yes | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 250mm | ||
Product Type Connector Test Lead | ||
Connector Stackable A No | ||
Colour Black | ||
Current 16A | ||
Connector Shrouded A Yes | ||
Connector Orientation A Angled | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Stackable B No | ||
Connector Shrouded B Yes | ||
Voltage 1000V ac, 1000V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -15°C | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
MLS WG 25,50,100,200/1, CAT III 4mm Measuring Leads
Hirschmann Test and Measurement MLS WG, 4mm CAT III measuring leads have a 4mm diameter safety connector with an angled outlet one end and straight one on the other, and feature a 1mm² multi-stranded cable. These MLS GG type measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve, and are available in various lengths and colours.
The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.
Features and Benefits:
• Rated voltage 1000 V ac/dc
• Rated current 32A
• CAT III
• PVC Insulated
• Contact resistance 12 mΩ
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 250 mm Lead Length
