Hirschmann Test & Measurement Connector Test Lead 16A, 30 V ac, 60V dc, Black, 250 mm Lead Length
- RS Stock No.:
- 884-8995
- Distrelec Article No.:
- 304-23-449
- Mfr. Part No.:
- 934090100
- Brand:
- Hirschmann Test & Measurement
Subtotal (1 unit)*
$15.41
(exc. GST)
$16.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.41 |
*price indicative
- RS Stock No.:
- 884-8995
- Distrelec Article No.:
- 304-23-449
- Mfr. Part No.:
- 934090100
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 250mm | |
| Product Type | Connector Test Lead | |
| Current | 16A | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Black | |
| Voltage | 30V ac, 60V ac | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass, Beryllium Copper | |
| Insulation Material | Silicone | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT I | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 250mm | ||
Product Type Connector Test Lead | ||
Current 16A | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Black | ||
Voltage 30V ac, 60V ac | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Brass, Beryllium Copper | ||
Insulation Material Silicone | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT I | ||
- COO (Country of Origin):
- DE
MLN SIL, Stackable 4mm Measuring Leads
Hirschmann Test and Measurement MLN SIL, 1mm² , 4mm measuring leads have at either end a 4mm diameter plug with caged spring and 4mm diameter socket for tower construction. These measuring and test leads have a nickel or gold plated, copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The silicone test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.
Features and Benefits:
• Rated voltage 30 VAC / 60 VDC
• Rated current 16A
• CAT I
• Silicone cable insulation
• Temperature range -15 to +70° C
- RS Stock No. 8849096
- Mfr. Part No. 973644100
Each
$15.38
- RS Stock No. 8848992
- Mfr. Part No. 934090102
Each
$17.53
- RS Stock No. 8848835
- Mfr. Part No. 934059700
Each
$24.83
- RS Stock No. 8848998
- Mfr. Part No. 934090101
Each
$17.42
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1.5 m Lead Length












