Radiall Connector Test Lead 5A, 250V ac, Green, 100 mm Lead Length
- RS Stock No.:
- 528-4994
- Mfr. Part No.:
- R929102/C290002-10CM
- Brand:
- Radiall
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.88
(exc. GST)
$25.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $22.88 |
| 3 - 4 | $22.49 |
| 5 + | $22.01 |
*price indicative
- RS Stock No.:
- 528-4994
- Mfr. Part No.:
- R929102/C290002-10CM
- Brand:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | Connector Test Lead | |
| Lead Length | 100mm | |
| Current | 5A | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Colour | Green | |
| Connector Orientation B | Straight | |
| Voltage | 250V ac | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Brass Copper Alloy | |
| Standards/Approvals | No | |
| Insulation Material | Thermoplastic | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type Connector Test Lead | ||
Lead Length 100mm | ||
Current 5A | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Test Lead Type 2 mm Connector Test Lead | ||
Colour Green | ||
Connector Orientation B Straight | ||
Voltage 250V ac | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Brass Copper Alloy | ||
Standards/Approvals No | ||
Insulation Material Thermoplastic | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
BLDM series 2 mm test leads
A series of Radiall 2 mm test leads, with both the 100 mm and 200 mm lead lengths available, you are sure to find one suitable for your application. All models are highly reliable and excellent quality.
Features & Benefits
• A 2 mm male / male banana plug at each end to connect a second male plug.
• Available lengths: 10 cm or 20 cm
• Various colours available
Related links
- Radiall Connector Test Lead 5A Green, 100 mm Lead Length
- Radiall Connector Test Lead 5A Green, 200 mm Lead Length
- Radiall Connector Test Lead 5A Yellow, 100 mm Lead Length
- Radiall Connector Test Lead 5A Black, 100 mm Lead Length
- Radiall Connector Test Lead 5A Blue, 100 mm Lead Length
- Radiall Connector Test Lead 5A Red, 100 mm Lead Length
- Radiall Connector Test Lead 5A Red, 200 mm Lead Length
- Radiall Connector Test Lead 5A Yellow, 200 mm Lead Length
