Electro PJP Banana Plug 36A, 1kV, Yellow, 2 m Lead Length
- RS Stock No.:
- 287-9030
- Mfr. Part No.:
- 2357-IEC-100J
- Brand:
- Electro PJP
Subtotal (1 unit)*
$19.37
(exc. GST)
$21.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $19.37 |
*price indicative
- RS Stock No.:
- 287-9030
- Mfr. Part No.:
- 2357-IEC-100J
- Brand:
- Electro PJP
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Banana Plug | |
| Lead Length | 2m | |
| Connector Orientation A | Straight | |
| Colour | Yellow | |
| Current | 36A | |
| Voltage | 1kV | |
| Connector Orientation B | Right Angle | |
| Standards/Approvals | EN / IEC 61010-031:2015, EN / IEC 60529, European Directive 2014/35/EU, European Directive 2011/65/EU, European Directive 2015/863/EU, European regulation n°1907 / 2006 “REACH”, European regulation 2017 / 821 “Conflict minerals” | |
| Contact Material | Nickel Coated Brass | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Banana Plug | ||
Lead Length 2m | ||
Connector Orientation A Straight | ||
Colour Yellow | ||
Current 36A | ||
Voltage 1kV | ||
Connector Orientation B Right Angle | ||
Standards/Approvals EN / IEC 61010-031:2015, EN / IEC 60529, European Directive 2014/35/EU, European Directive 2011/65/EU, European Directive 2015/863/EU, European regulation n°1907 / 2006 “REACH”, European regulation 2017 / 821 “Conflict minerals” | ||
Contact Material Nickel Coated Brass | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
Related links
- Electro PJP Banana Plug 36A 100 cm Lead Length
- Electro PJP Banana Plug 36A Blue, 200 cm Lead Length
- Electro PJP Banana Plug 36A Black, 200 cm Lead Length
- Electro PJP Test Lead 36A 200 cm Lead Length
- Electro PJP Banana Plug 36A Green, 1 m Lead Length
- Electro PJP Test Lead 36A Yellow, 200 cm Lead Length
- Electro PJP Test Lead 36A 200 cm Lead Length
- Electro PJP Test Lead 36A Blue, 200 cm Lead Length
