Electro PJP Test Lead 36A, 1kV, Blue, 2 m Lead Length

Subtotal (1 unit)*

$24.89

(exc. GST)

$27.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.89

*price indicative

RS Stock No.:
287-9034
Mfr. Part No.:
2357-IEC-200Bl
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Test Lead

Lead Length

2m

Current

36A

Colour

Blue

Connector Orientation A

Straight

Voltage

1kV

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

EN/IEC 61010-031:2015

Contact Material

Nickle Plated Brass

Safety Category Voltage

600V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Safety Category Level

CAT IV

COO (Country of Origin):
FR
The Electro PJP Safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.

Nickel coated Brass conductor

PP plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy