Electro PJP Test Lead 12A, 1kV, Yellow, 2 m Lead Length
- RS Stock No.:
- 287-9017
- Mfr. Part No.:
- 2350-IEC-100J
- Brand:
- Electro PJP
Subtotal (1 unit)*
$15.55
(exc. GST)
$17.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.55 |
*price indicative
- RS Stock No.:
- 287-9017
- Mfr. Part No.:
- 2350-IEC-100J
- Brand:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 2m | |
| Product Type | Test Lead | |
| Colour | Yellow | |
| Connector Orientation A | Straight | |
| Current | 12A | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickle Plated Brass | |
| Standards/Approvals | EN/IEC 61010-031:2015 | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 2m | ||
Product Type Test Lead | ||
Colour Yellow | ||
Connector Orientation A Straight | ||
Current 12A | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickle Plated Brass | ||
Standards/Approvals EN/IEC 61010-031:2015 | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The Electro PJP Safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.
Nickel coated Brass conductor
PP plastic material
Related links
- Electro PJP Test Lead 36A Yellow, 200 cm Lead Length
- Electro PJP Test Lead 36A Blue, 200 cm Lead Length
- Electro PJP Test Lead 36A Green, 200 cm Lead Length
- Electro PJP Test Lead 36A Red, 200 cm Lead Length
- Electro PJP Test Lead 36A Black Blue White 200 cm Lead Length
- Electro PJP Connector Test Lead 36A 200 cm Lead Length
- Electro PJP Test Lead 36A 200 cm Lead Length
- Electro PJP Test Lead 36A Yellow, 1 m Lead Length
