Hirschmann Test & Measurement Test Probe 16A, 1 kV, Yellow, 2 m Lead Length

Bulk discount available

Subtotal (1 pack of 25 units)*

$540.75

(exc. GST)

$594.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75$21.63$540.75
100 - 225$20.396$509.90
250 +$19.447$486.18

*price indicative

RS Stock No.:
280-8895
Mfr. Part No.:
934069103
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

2m

Product Type

Test Probe

Connector Orientation A

Straight

Connector Shrouded A

Yes

Connector Stackable A

Yes

Test Lead Type

4 mm Test Probes Lead

Current

16A

Colour

Yellow

Connector Stackable B

Yes

Connector Orientation B

Straight

Voltage

1 kV

Connector Shrouded B

Yes

Connector Gender A

Female

Connector Gender B

Male

Contact Material

Beryllium Copper Alloy

Standards/Approvals

IEC 61010, UL 94, RoHS

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Safety Category Level

CAT II

Safety Category Voltage

1000V

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring leads comes with nickel plated copper beryllium contact spring. It is Highly flexible, double insulated stranded lead, grip and lead shatter proof. It has built in colour indicator for easy identification of insulation damages.

Nickel plated

Housing material PA

Temperature range -15 °C to +70 °C

Related links