Telegartner 50 Ω Straight Type N Termination Plug, Cable, 6GHz, 1 W Average Power Rating, Coaxial

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$86.36

(exc. GST)

$95.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 73 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$86.36
15 - 49$85.61
50 - 99$83.44
100 - 249$81.16
250 +$79.20

*price indicative

RS Stock No.:
458-8560
Mfr. Part No.:
J01026A0012
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Interface Type

Type N

Product Type

Termination Plug

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Impedance

50Ω

Body Plating

Copper

Cable Type

Coaxial

Operating Frequency

6GHz

Average Power Rating

1W

Low Power

No

Contact Material

Nickel

Contact Plating

Brass

Series

N

Standards/Approvals

No

COO (Country of Origin):
DE

Terminations


6GHz, 1W

Telegärtner N Series RF Connectors


Connectors offering excellent intermodulation performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy