Siemens Connector Test Lead, 300V, Black, 5 m Lead Length

Subtotal (1 unit)*

$157.97

(exc. GST)

$173.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.97

*price indicative

RS Stock No.:
211-9084
Mfr. Part No.:
6GT2891-4FH50
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connector Test Lead

Lead Length

5m

Test Lead Type

4 mm Connector Test Lead

Colour

Black

Voltage

300V

Connector Gender A

Male

Connector Gender B

Female

Standards/Approvals

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
DE
The Siemens 6GT2891-4FH50 is a SIMATIC RF, MV plug-in cable, assembled, between ASM 456, RF160C, RF170C, RF18XC and reader, or extension cable for ASM 456, RF160C, RF170C, RF18XC with RF, MV, MOBY PUR, trailing, length 5 m

Cable accessory for RF and ASM 456 Modules.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy