Staubli Test Lead 10A, 1kV, 5 kV, Red, 1.5 m Lead Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$32.11

(exc. GST)

$35.32

(inc. GST)

RS Stock No.:
162-713
Distrelec Article No.:
140-22-323
Mfr. Part No.:
66.9425-150-22
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Current

10 A

Voltage

1 kV, 5 kV

Colour

Red

Lead Length

1.5 m

Connector Gender A

Male

Connector Gender B

Male

Connector Orientation A

Straight

Connector Orientation B

Straight

Contact Material

Brass Copper Alloy

Distrelec Product Id

140-22-323

Insulation Material

Thermoplastic Elastomer

Maximum Operating Temperature

90 °C

Minimum Operating Temperature

-30 °C

Safety Category Level

CAT IV

Safety Category Voltage

1 kV, 5 kV

Standards/Approvals

No

Test Lead Type

4 mm Connector Test Lead

COO (Country of Origin):
DE

5kV Connecting Lead XHM-5000


1.5m long highly flexible test lead has in-line Ø4mm Multilam™ plug with rigid insulating sleeve on both ends. Cable insulation is thermoplastic elastomer TPE. It is environmentally friendly halogen free, with extremely high insulation resistance 1.5x1014Ω.

Voltage rating 5kV CAT I (ie. Output voltage of Test instrument) or 1000V CAT IV to IEC/EN61010-031:2002

Current rating 10A

Note

For safety reasons, the lead is only compatible with XHB-5000 panel socket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy