Mueller Electric Connector Test Lead 20A, 3kV, Black, 1 m Lead Length
- RS Stock No.:
- 888-4001
- Mfr. Part No.:
- BU-2929-M-39-0
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.05
(exc. GST)
$41.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $38.05 |
| 10 - 49 | $37.39 |
| 50 + | $30.78 |
*price indicative
- RS Stock No.:
- 888-4001
- Mfr. Part No.:
- BU-2929-M-39-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Colour | Black | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 20A | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Voltage | 3kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -80°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Colour Black | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 20A | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Voltage 3kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -80°C | ||
Non Compliant
Mueller Plug to Plug
Mueller range of stackable plug to plug test leads. This range of test leads feature a PVC insulated wire, available in various lengths, and a nickel plated nine leaf cage spring banana plug.
Stackable Banana Plug on both ends
Hands free testing at 300V Category II, 5 Amps
Related links
- Mueller Electric Connector Test Lead 20A Red, 1 m Lead Length
- Mueller Electric Connector Test Lead 20A Black, 500 mm Lead Length
- Mueller Electric Connector Test Lead 20A Red, 500 mm Lead Length
- Mueller Electric Test Lead 20A Red, 250 mm Lead Length
- Mueller Electric Test Lead 20A Black, 1 m Lead Length
- Mueller Electric Connector Test Lead 20A Black, 36 in Lead Length
- Mueller Electric Connector Test Lead 15A Red, 1.2 m Lead Length
- Mueller Electric Test Lead 5A Red 1 m Lead Length
