Mueller Electric Banana Plug 3A, 500V, Black, Red, 1.2 m Lead Length
- RS Stock No.:
- 780-963
- Mfr. Part No.:
- AI-21.020-1.2M
- Brand:
- Mueller Electric
Subtotal (1 unit)*
$50.34
(exc. GST)
$55.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.34 |
*price indicative
- RS Stock No.:
- 780-963
- Mfr. Part No.:
- AI-21.020-1.2M
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Banana Plug | |
| Lead Length | 1.2m | |
| Test Lead Type | BNC Test Lead | |
| Current | 3A | |
| Colour | Black, Red | |
| Connector Stackable B | Yes | |
| Voltage | 500V | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS 3 Compliant | |
| Contact Material | Brass | |
| Insulation Material | Polyamide | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Banana Plug | ||
Lead Length 1.2m | ||
Test Lead Type BNC Test Lead | ||
Current 3A | ||
Colour Black, Red | ||
Connector Stackable B Yes | ||
Voltage 500V | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS 3 Compliant | ||
Contact Material Brass | ||
Insulation Material Polyamide | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 500V | ||
- COO (Country of Origin):
- CN
Related links
- Mueller Electric Banana Plug 3A Black 1.2 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 1.2 m Lead Length
- Mueller Electric Connector Test Lead 15A Red, 1.2 m Lead Length
- Mueller Electric Test Lead 10A Red, 1.2 m Lead Length
- Mueller Electric Test Connector 5A Red, 1.2 m Lead Length
- Mueller Electric Test Lead, 1.5 m Lead Length
- Mueller Electric Crocodile Clip Lead, 1.5 m Lead Length
- Mueller Electric Test Lead 3 m Lead Length
