Mueller Electric Banana Plug 3A, 500V, Black, Red, 1.2 m Lead Length

Subtotal (1 unit)*

$49.53

(exc. GST)

$54.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.53

*price indicative

RS Stock No.:
780-962
Mfr. Part No.:
AI-21.010-1.2M
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

1.2m

Product Type

Banana Plug

Colour

Black, Red

Test Lead Type

BNC Test Lead

Current

3A

Connector Shrouded B

Yes

Connector Stackable B

Yes

Voltage

500V

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS 3 Compliant

Contact Material

Brass

Insulation Material

Polyamide

Safety Category Voltage

500V

Safety Category Level

CAT I, CAT II

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy