RS PRO Test Lead 1A, Red, Black, 1.1 m Lead Length
- RS Stock No.:
- 642-987
- Brand:
- RS PRO
Subtotal (1 unit)*
$146.61
(exc. GST)
$161.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.61 |
*price indicative
- RS Stock No.:
- 642-987
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Lead Length | 1.1m | |
| Current | 1A | |
| Test Lead Type | 4 mm Banana Cable | |
| Connector Orientation A | Straight | |
| Colour | Red, Black | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Lead Length 1.1m | ||
Current 1A | ||
Test Lead Type 4 mm Banana Cable | ||
Connector Orientation A Straight | ||
Colour Red, Black | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS Pro Test Lead has a high test current with high resolution. It has Go/ no Go buzzer alarm. It measures from 20mΩ to 20kΩ in 7 Ranges.
4 Wire Type
Length 1100 mm approx
Banana to Kelvin
Related links
- Teishin Electric Connector Test Lead Black, 1 m Lead Length
- Teishin Electric Test Lead Black, 1 m Lead Length
- RS PRO Test Lead 5A Red 2 m Lead Length
- RS PRO Test Lead 15A Black 59 mm Lead Length
- RS PRO Test Lead 2.5A Red, 300 cm Lead Length
- RS PRO Test Lead 4A Black 1 m Lead Length
- Teishin Electric Connector Test Lead Black, 500 mm Lead Length
- Schutzinger BNC Test Lead Black, 500 mm Lead Length
