Add 10 more to save $9.90
View bulk pricing optionsSubtotal (1 unit)*
$12.50
(exc. GST)
$13.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 280 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.50 | - |
| 10 - 24 | $11.51 | $9.90 |
| 25 + | $10.38 | $53.00 |
*price indicative
- RS Stock No.:
- 347-219
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Lead Length | 3m | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Banana Cable | |
| Current | 2.5A | |
| Connector Stackable A | No | |
| Colour | Red | |
| Voltage | 50V | |
| Connector Shrouded B | No | |
| Connector Orientation B | Straight | |
| Connector Stackable B | No | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | UKCA, RoHS, Reach, CE | |
| Contact Material | Beryllium Copper | |
| Insulation Material | Silicone | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Lead Length 3m | ||
Connector Shrouded A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Banana Cable | ||
Current 2.5A | ||
Connector Stackable A No | ||
Colour Red | ||
Voltage 50V | ||
Connector Shrouded B No | ||
Connector Orientation B Straight | ||
Connector Stackable B No | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals UKCA, RoHS, Reach, CE | ||
Contact Material Beryllium Copper | ||
Insulation Material Silicone | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 300 cm Length
Features and Benefits
Applications
Additional Information
Why RS PRO?
Related links
- RS PRO Test Lead 2.5A Red, 300 cm Lead Length
- RS PRO Test Lead 2.5A Yellow, 300 cm Lead Length
- RS PRO Test Lead 2.5A Black, 300 cm Lead Length
- RS PRO Test Lead 2.5A Blue, 300 cm Lead Length
- RS PRO Test Lead 2.5A Red, 150 cm Lead Length
- RS PRO Test Lead 2.5A Red, 100 cm Lead Length
- RS PRO Test Lead 2.5A Red, 50 cm Lead Length
- RS PRO Test Lead 2.5A Red, 200 cm Lead Length
