RS PRO Test Lead 15A, 1kV, Black, Red, 250 mm Lead Length
- RS Stock No.:
- 441-217
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $9.10
View bulk pricing optionsSubtotal (1 unit)*
$11.47
(exc. GST)
$12.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.47 | - |
| 10 - 24 | $10.56 | $9.10 |
| 25 + | $9.52 | $48.75 |
*price indicative
- RS Stock No.:
- 441-217
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lead Length | 250mm | |
| Product Type | Test Lead | |
| Colour | Black, Red | |
| Connector Stackable A | No | |
| Test Lead Type | Crocodile Clip Lead | |
| Connector Orientation A | Straight | |
| Current | 15A | |
| Connector Shrouded A | Yes | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | No | |
| Connector Orientation B | Right Angle | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | CE, RoHS | |
| Insulation Material | PVC | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lead Length 250mm | ||
Product Type Test Lead | ||
Colour Black, Red | ||
Connector Stackable A No | ||
Test Lead Type Crocodile Clip Lead | ||
Connector Orientation A Straight | ||
Current 15A | ||
Connector Shrouded A Yes | ||
Connector Shrouded B Yes | ||
Connector Stackable B No | ||
Connector Orientation B Right Angle | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals CE, RoHS | ||
Insulation Material PVC | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 25 cm Length
The RS PRO Test Lead is designed for precise electrical testing, featuring a 25 cm length for convenient use in various environments. It is ideal for professionals requiring reliable and durable connections in their testing equipment.
Features and Benefits
PVC lead wire: Ensures flexibility and durability
High-quality banana connectors: Provides reliable contacts
Red and black lines: Designed for softness and comfortable grip
Overall injection molding: Enhances reliability and lifespan
BNC plug IC hook test lead: Facilitates secure connections
CAT III rated: Ensures safety in high-voltage environments
Operates at 500V: Suitable for a range of applications
Supports 5A current: Handles moderate electrical loads
Standard 100 cm line length: Offers ample reach for testing
Applications
Electrical testing
Laboratories
Field service
Additional Information
Safety Category Voltage: 1000 V
Current Rating: 15 A
Connector A and B are shrouded for safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Mueller Electric Test Lead 15A Yellow, 24 in Lead Length
- Mueller Electric Test Lead 15A Yellow, 36 in Lead Length
- Mueller Electric Test Lead 15A Blue, 18 in Lead Length
- Mueller Electric Test Lead 15A Blue, 12 in Lead Length
- Mueller Electric Test Lead 15A Yellow, 18 in Lead Length
- Mueller Electric Test Lead 15A White, 24 in Lead Length
- Mueller Electric Test Lead 15A Green, 36 in Lead Length
- Mueller Electric Test Lead 15A Blue, 36 in Lead Length
