Teishin Electric Test Lead, Red, Black, 1 m Lead Length
- RS Stock No.:
- 174-5678
- Mfr. Part No.:
- TLA-106
- Brand:
- Teishin Electric
Subtotal (1 set)*
$19.20
(exc. GST)
$21.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $19.20 |
*price indicative
- RS Stock No.:
- 174-5678
- Mfr. Part No.:
- TLA-106
- Brand:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Colour | Red, Black | |
| Test Lead Type | Clip Connector Test Lead | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Colour Red, Black | ||
Test Lead Type Clip Connector Test Lead | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
- RS Stock No. 1745674
- Mfr. Part No. TLA-103
1 Set
$16.08
- RS Stock No. 4295331
- Mfr. Part No. TLA-102
1 Set
$11.33
- RS Stock No. 1745643
- Mfr. Part No. TLA-9
1 Set
$11.29
- RS Stock No. 1745655
- Mfr. Part No. TLA-23
1 Set
$36.89
Related links
- Teishin Electric Connector Test Lead Black, 1 m Lead Length
- Teishin Electric Crocodile Clip Lead Black, 1 m Lead Length
- Teishin Electric Test Lead Red, 1 m Lead Length
- Teishin Electric Test Lead Red, 400 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 1 m Lead Length
- Teishin Electric Connector Test Lead Black, 500 mm Lead Length
- Teishin Electric Connector Test Lead, 56 cm Lead Length
- Teishin Electric Connector Test Lead, 50 cm Lead Length












