RS PRO Test Lead, 90V, Black, Red, 1.1 m Lead Length
- RS Stock No.:
- 642-975
- Brand:
- RS PRO
Subtotal (1 unit)*
$195.58
(exc. GST)
$215.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.58 |
*price indicative
- RS Stock No.:
- 642-975
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lead Length | 1.1m | |
| Product Type | Test Lead | |
| Test Lead Type | Clip Connector Test Lead | |
| Colour | Black, Red | |
| Voltage | 90V | |
| Standards/Approvals | ISO 9001, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lead Length 1.1m | ||
Product Type Test Lead | ||
Test Lead Type Clip Connector Test Lead | ||
Colour Black, Red | ||
Voltage 90V | ||
Standards/Approvals ISO 9001, RoHS | ||
- COO (Country of Origin):
- CN
The RS Pro Test Leads are suitable for battery testers. The SENSE terminal needs to be clipped on the same side to offset for correct measurement. The SENSE terminals are clipped on the same side to complete connection of 3 points.
4 Wire Type
Length 1100 mm approx
Connection is Kelvin Clip
For voltages up to 90V Max
Related links
- RS PRO Test Lead Red 1100 mm Lead Length
- RS PRO Test Lead 15A Black 59 mm Lead Length
- RS PRO Test Lead 5A Red 45 mm Lead Length
- RS PRO Test Lead 10A Green, 250 mm Lead Length
- RS PRO Test Lead 4A Black 1 m Lead Length
- RS PRO Test Lead Black, 1.1 m Lead Length
- RS PRO Test Lead 5A Red 2 m Lead Length
- RS PRO Test Lead 2.5A Red, 25 cm Lead Length
