RS PRO Test Lead 5A, 500V, Red, Black, 1.1 m Lead Length
- RS Stock No.:
- 441-214
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.30
(exc. GST)
$11.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 151 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.30 |
| 10 - 24 | $9.50 |
| 25 + | $8.55 |
*price indicative
- RS Stock No.:
- 441-214
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Lead Length | 1.1m | |
| Connector Stackable A | No | |
| Connector Orientation A | Straight | |
| Test Lead Type | Crocodile Clip Lead | |
| Colour | Red, Black | |
| Connector Shrouded A | Yes | |
| Current | 5A | |
| Voltage | 500V | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | No | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | REACH, RoHS | |
| Insulation Material | PVC | |
| Safety Category Voltage | 500V | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Lead Length 1.1m | ||
Connector Stackable A No | ||
Connector Orientation A Straight | ||
Test Lead Type Crocodile Clip Lead | ||
Colour Red, Black | ||
Connector Shrouded A Yes | ||
Current 5A | ||
Voltage 500V | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Stackable B No | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals REACH, RoHS | ||
Insulation Material PVC | ||
Safety Category Voltage 500V | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
RS PRO BNC Plug IC Hook Test Lead
The RS PRO Test Lead is designed for precision and reliability in electrical testing applications. Constructed with a 50Ω PVC coaxial cable, it features high-quality BNC connectors for secure and stable connections. The lead is ideal for professionals requiring dependable performance in various testing environments.
Features and Benefits
BNC plug IC hook test lead: Ensures secure and stable connections
CAT III safety rating: Suitable for use in environments up to 500V
Operates at 500V: Provides reliable performance under high voltage conditions
Supports 5A current: Handles significant current loads for versatile applications
Red and black colour: Easy identification and organisation
Standard 110 cm length: Offers flexibility and reach in testing scenarios
Applications
Electrical testing
Laboratory measurements
Field service work
Additional Information
Safety Category: CAT III 500 V
Connector A and B: Male, Shrouded
Insulation Material: PVC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 5A Red 2 m Lead Length
- Mueller Electric Connector Test Lead 5A Red 300 mm Lead Length
- BK Precision Test Lead 5A Red 1 m Lead Length
- Mueller Electric Test Lead 5A Red 50 cm Lead Length
- Mueller Electric Test Lead 5A Red 2 m Lead Length
- Mueller Electric Test Lead 5A Red 1.5 m Lead Length
- Mueller Electric Test Lead 5A Red 1 m Lead Length
- RS PRO Test Lead Red 1100 mm Lead Length
