Mueller Electric Test Lead 19A, 60V, Black, 12 in Lead Length
- RS Stock No.:
- 641-802
- Mfr. Part No.:
- BU-2020SR-A-48-0
- Brand:
- Mueller Electric
Subtotal (1 unit)*
$28.27
(exc. GST)
$31.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 76 unit(s) shipping from 09 November 2026
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.27 |
*price indicative
- RS Stock No.:
- 641-802
- Mfr. Part No.:
- BU-2020SR-A-48-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 12in | |
| Connector Stackable A | Yes | |
| Test Lead Type | Double Ended | |
| Current | 19A | |
| Colour | Black | |
| Voltage | 60V | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS 3, Certified | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 12in | ||
Connector Stackable A Yes | ||
Test Lead Type Double Ended | ||
Current 19A | ||
Colour Black | ||
Voltage 60V | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS 3, Certified | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 60V | ||
- COO (Country of Origin):
- CN
The Mueller Electric double ended test lead that includes a standard 4mm stackable banana plug on each end. It features a strain relief on the connector to provide extra support for the wire. Uses 16AWG PVC wire.
Operating current 19 Amp
Black colour
RoHS compliant
CE certified
Related links
- Mueller Electric Test Lead 19A Black, 12 in Lead Length
- Mueller Electric Test Lead 19A Red, 12 in Lead Length
- Mueller Electric Test Lead 10A Black, 48 in Lead Length
- Mueller Electric BNC Test Lead Black, 1.2 m Lead Length
- Mueller Electric Test Connector 10A Black, 1.2 m Lead Length
- Mueller Electric Test Connector 5A Black, 1.2 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 1.2 m Lead Length
- Mueller Electric Test Lead 10A Black, 60 in Lead Length
