Staubli Test Lead 19A, 1 kV, 600V, Red, 1.5 m Lead Length

Subtotal (1 unit)*

$17.63

(exc. GST)

$19.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.63

*price indicative

RS Stock No.:
564-448
Distrelec Article No.:
303-01-093
Mfr. Part No.:
66.2013-15022
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Lead Length

1.5m

Connector Stackable A

Yes

Connector Shrouded A

Yes

Colour

Red

Current

19A

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Voltage

1kV, 600kV

Connector Stackable B

Yes

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Gold Plated Brass

Standards/Approvals

CE, IEC EN 61010031, UL

Insulation Material

Silicone

Safety Category Voltage

1000V dc

Safety Category Level

CAT III, CAT II

COO (Country of Origin):
DE
The Staubli Safety Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 1 kVDC and 600 VAC

Rated Current of 19 A

Cross Section 1 mm sq

Lead Length 150 cm

Lead diameter 4mm

Red Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy