Staubli Test Lead 20A, 1kV, Red, 1.5 m Lead Length
- RS Stock No.:
- 564-837
- Distrelec Article No.:
- 140-22-244
- Mfr. Part No.:
- 66.9007-15022
- Brand:
- Staubli
Subtotal (1 unit)*
$16.05
(exc. GST)
$17.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.05 |
*price indicative
- RS Stock No.:
- 564-837
- Distrelec Article No.:
- 140-22-244
- Mfr. Part No.:
- 66.9007-15022
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1.5m | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Red | |
| Current | 20A | |
| Connector Orientation B | Straight | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | CE, RoHS, UL | |
| Contact Material | Copper Zinc Alloy | |
| Insulation Material | Silicone | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1.5m | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Colour Red | ||
Current 20A | ||
Connector Orientation B Straight | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals CE, RoHS, UL | ||
Contact Material Copper Zinc Alloy | ||
Insulation Material Silicone | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on one end and test probe on another end, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 1 kV
Rated Current of 20 A
Safety Category CAT II
Cross Section 1 mm sq
Lead Length 150 cm
Lead diameter 4mm
Red Colour
Related links
- Staubli Test Lead 20A Black, 150 cm Lead Length
- Staubli Test Lead 20A Red, 100 cm Lead Length
- Staubli Test Lead 32A Red, 150 cm Lead Length
- Staubli Test Lead 20A Black, 100 cm Lead Length
- Staubli Test Lead 32A Red, 150 cm Lead Length
- Staubli Test Lead 19A 600 V 150 cm Lead Length
- Staubli Test Lead 32A 60 V 150 cm Lead Length
- Staubli Test Lead 19A 60 V 150 cm Lead Length
