RS PRO Test Lead 2.5A, 50V, Red, 1.5 m Lead Length
- RS Stock No.:
- 347-250
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.39
(exc. GST)
$10.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 133 unit(s) shipping from 09 November 2026
- Plus 300 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.39 |
| 10 - 24 | $8.63 |
| 25 + | $7.79 |
*price indicative
- RS Stock No.:
- 347-250
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Lead Length | 1.5m | |
| Connector Stackable A | Yes | |
| Colour | Red | |
| Current | 2.5A | |
| Test Lead Type | 4 mm Banana Cable | |
| Connector Orientation A | Right Angle | |
| Connector Shrouded A | No | |
| Voltage | 50V | |
| Connector Orientation B | Right Angle | |
| Connector Shrouded B | No | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | UKCA, RoHS, Reach, CE | |
| Contact Material | Beryllium Copper | |
| Insulation Material | Silicone | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Lead Length 1.5m | ||
Connector Stackable A Yes | ||
Colour Red | ||
Current 2.5A | ||
Test Lead Type 4 mm Banana Cable | ||
Connector Orientation A Right Angle | ||
Connector Shrouded A No | ||
Voltage 50V | ||
Connector Orientation B Right Angle | ||
Connector Shrouded B No | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals UKCA, RoHS, Reach, CE | ||
Contact Material Beryllium Copper | ||
Insulation Material Silicone | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 150 cm Length
The RS PRO Test Lead is designed for precision and durability, making it an essential tool for interfacing with multimeters. Constructed with PVC coaxial cable, it ensures reliable performance in various testing environments. The seamless, one-piece design enhances durability, while the beryllium copper contacts provide excellent conductivity.
Features and Benefits
PVC coaxial cable: Standard 2.8mm diameter for flexibility and durability
Ideal interface: Perfect for multimeters with 4 mm sheathed safety jacks
Seamless design: Molded plug and housing for a robust connection
Double-crimped wire: Ensures a long-lasting and secure connection
Beryllium copper contacts: Nickel-plated for extended insertion cycle life and low contact resistance
Applications
Electrical testing
Laboratory measurements
Field service diagnostics
Additional Information
Safety Category: CAT III
Current Rating: 2.5 A
Voltage Rating: 50 V
Connector A and B: Male, Right Angle, Unshrouded
Lead Length: 150 cm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 2.5A Red, 150 cm Lead Length
- RS PRO Test Lead 2.5A Red, 100 cm Lead Length
- RS PRO Test Lead 2.5A Red, 50 cm Lead Length
- RS PRO Test Lead 2.5A Red, 200 cm Lead Length
- RS PRO Test Lead 2.5A Red, 25 cm Lead Length
- RS PRO Test Lead 2.5A Red, 300 cm Lead Length
- RS PRO Test Lead 2.5A Yellow, 150 cm Lead Length
- RS PRO Test Lead 2.5A Black, 150 cm Lead Length
