RS PRO Test Lead 2.5A, 50V, Black, 1.5 m Lead Length
- RS Stock No.:
- 347-232
- Brand:
- RS PRO
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$9.39
(exc. GST)
$10.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 361 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.39 | - |
| 10 - 24 | $8.63 | 8% |
| 25 + | $7.79 | 17% |
*price indicative
- RS Stock No.:
- 347-232
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lead Length | 1.5m | |
| Product Type | Test Lead | |
| Connector Orientation A | Right Angle | |
| Test Lead Type | 4 mm Banana Cable | |
| Connector Shrouded A | No | |
| Colour | Black | |
| Current | 2.5A | |
| Connector Stackable A | Yes | |
| Voltage | 50V | |
| Connector Orientation B | Right Angle | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | No | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS, Reach, CE, UKCA | |
| Contact Material | Beryllium Copper | |
| Insulation Material | Silicone | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lead Length 1.5m | ||
Product Type Test Lead | ||
Connector Orientation A Right Angle | ||
Test Lead Type 4 mm Banana Cable | ||
Connector Shrouded A No | ||
Colour Black | ||
Current 2.5A | ||
Connector Stackable A Yes | ||
Voltage 50V | ||
Connector Orientation B Right Angle | ||
Connector Stackable B Yes | ||
Connector Shrouded B No | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS, Reach, CE, UKCA | ||
Contact Material Beryllium Copper | ||
Insulation Material Silicone | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 150 cm Length
Features and Benefits
Applications
Additional Information
Why RS PRO?
Related links
- RS PRO Test Lead 2.5A Black, 150 cm Lead Length
- RS PRO Test Lead 2.5A Black, 200 cm Lead Length
- RS PRO Test Lead 2.5A Black, 25 cm Lead Length
- RS PRO Test Lead 2.5A Black, 300 cm Lead Length
- RS PRO Test Lead 2.5A Black, 100 cm Lead Length
- RS PRO Test Lead 2.5A Black, 50 cm Lead Length
- RS PRO Test Lead 2.5A Yellow, 150 cm Lead Length
- RS PRO Test Lead 2.5A Red, 150 cm Lead Length
