RS PRO Test Lead 2.5A, 50V, Red, 1.5 m Lead Length
- RS Stock No.:
- 347-216
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$9.66
(exc. GST)
$10.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 272 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.66 | - |
| 10 - 24 | $8.90 | 7% |
| 25 + | $8.01 | 17% |
*price indicative
- RS Stock No.:
- 347-216
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Lead Length | 1.5m | |
| Test Lead Type | 4 mm Banana Cable | |
| Connector Orientation A | Straight | |
| Connector Stackable A | No | |
| Connector Shrouded A | Yes | |
| Colour | Red | |
| Current | 2.5A | |
| Connector Orientation B | Straight | |
| Voltage | 50V | |
| Connector Shrouded B | No | |
| Connector Stackable B | No | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | CE, Reach, RoHS, UKCA | |
| Insulation Material | Silicone | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Lead Length 1.5m | ||
Test Lead Type 4 mm Banana Cable | ||
Connector Orientation A Straight | ||
Connector Stackable A No | ||
Connector Shrouded A Yes | ||
Colour Red | ||
Current 2.5A | ||
Connector Orientation B Straight | ||
Voltage 50V | ||
Connector Shrouded B No | ||
Connector Stackable B No | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals CE, Reach, RoHS, UKCA | ||
Insulation Material Silicone | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 150 cm Length
The RS PRO Test Lead is designed using PVC coaxial cable with a standard diameter of 2.8 mm. These flexible test lead sets serve as an ideal interface for multimeters equipped with 4 mm sheathed safety jacks. The plug and housing are molded directly to the cable in a seamless, one-piece design, with the wire double-crimped to ensure a durable and long-lasting connection. The multi-leaf banana spring is crafted from beryllium copper and nickel-plated, providing extended insertion cycle life and minimal contact resistance.
Features and Benefits
PVC coaxial cable line: Ensures flexibility and durability
Ideal interface for multimeters: Compatible with 4 mm sheathed safety jacks
Seamless one-piece design: Enhances durability with double-crimped wire
Beryllium copper banana spring: Offers extended insertion cycle life and low contact resistance
Applications
Electrical testing
Laboratory measurements
Field service testing
Additional Information
Lead Length: 150 cm
Safety Category: CAT III
Current Rating: 2.5 A
Voltage Rating: 50 V
Connector A: Female, Shrouded
Connector B: Male, Unshrouded
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 2.5A Red, 150 cm Lead Length
- RS PRO Test Lead 2.5A Red, 100 cm Lead Length
- RS PRO Test Lead 2.5A Red, 50 cm Lead Length
- RS PRO Test Lead 2.5A Red, 200 cm Lead Length
- RS PRO Test Lead 2.5A Red, 25 cm Lead Length
- RS PRO Test Lead 2.5A Red, 300 cm Lead Length
- RS PRO Test Lead 2.5A Yellow, 150 cm Lead Length
- RS PRO Test Lead 2.5A Black, 150 cm Lead Length
