RS PRO Test Lead 2.5A, 50V, Black, 500 mm Lead Length
- RS Stock No.:
- 347-230
- Brand:
- RS PRO
Add 10 more to save $6.30
View bulk pricing optionsSubtotal (1 unit)*
$7.86
(exc. GST)
$8.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 209 unit(s) shipping from 09 November 2026
- Plus 700 unit(s) shipping from 02 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.86 | - |
| 10 - 24 | $7.23 | $6.30 |
| 25 + | $6.52 | $33.50 |
*price indicative
- RS Stock No.:
- 347-230
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lead Length | 500mm | |
| Product Type | Test Lead | |
| Connector Stackable A | Yes | |
| Test Lead Type | 4 mm Banana Cable | |
| Connector Orientation A | Right Angle | |
| Current | 2.5A | |
| Connector Shrouded A | No | |
| Colour | Black | |
| Voltage | 50V | |
| Connector Orientation B | Right Angle | |
| Connector Shrouded B | No | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | CE, Reach, RoHS, UKCA | |
| Contact Material | Beryllium Copper | |
| Insulation Material | Silicone | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lead Length 500mm | ||
Product Type Test Lead | ||
Connector Stackable A Yes | ||
Test Lead Type 4 mm Banana Cable | ||
Connector Orientation A Right Angle | ||
Current 2.5A | ||
Connector Shrouded A No | ||
Colour Black | ||
Voltage 50V | ||
Connector Orientation B Right Angle | ||
Connector Shrouded B No | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals CE, Reach, RoHS, UKCA | ||
Contact Material Beryllium Copper | ||
Insulation Material Silicone | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 50 cm Length
Features and Benefits
Applications
Additional Information
Why RS PRO?
Related links
- RS PRO Test Lead 2.5A Black, 50 cm Lead Length
- RS PRO Test Lead 2.5A Black, 200 cm Lead Length
- RS PRO Test Lead 2.5A Black, 25 cm Lead Length
- RS PRO Test Lead 2.5A Black, 300 cm Lead Length
- RS PRO Test Lead 2.5A Black, 150 cm Lead Length
- RS PRO Test Lead 2.5A Black, 100 cm Lead Length
- RS PRO Test Lead 2.5A Blue, 50 cm Lead Length
- RS PRO Test Lead 2.5A Yellow, 50 cm Lead Length
