RS PRO Test Lead 2.5A, 50V, Blue, 500 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.26

(exc. GST)

$9.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 275 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.26
10 - 24$7.60
25 +$6.87

*price indicative

RS Stock No.:
347-204
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lead Length

500mm

Product Type

Test Lead

Colour

Blue

Current

2.5A

Connector Orientation A

Straight

Connector Shrouded A

Yes

Test Lead Type

4 mm Banana Cable

Connector Stackable A

No

Connector Shrouded B

No

Voltage

50V

Connector Stackable B

No

Connector Orientation B

Straight

Connector Gender A

Female

Connector Gender B

Male

Contact Material

Beryllium Copper

Standards/Approvals

UKCA, RoHS, Reach, CE

Insulation Material

Silicone

Safety Category Level

CAT III

Safety Category Voltage

1kV

COO (Country of Origin):
CN

RS PRO Test Lead, 50 cm Length


The RS PRO Test Lead is designed using PVC coaxial cable with a standard diameter of 2.8 mm. These flexible test lead sets serve as an ideal interface for multimeters equipped with 4 mm sheathed safety jacks. The plug and housing are molded directly to the cable in a seamless, one-piece design, with the wire double-crimped to ensure a durable and long-lasting connection. The multi-leaf banana spring is crafted from beryllium copper and nickel-plated, providing extended insertion cycle life and minimal contact resistance.

Features and Benefits


PVC coaxial cable: Standard diameter of 2.8 mm for reliable performance

Flexible test lead sets: Perfect interface for multimeters with 4 mm sheathed safety jacks

Integral one-piece design: Plug and housing molded directly to the cable for durability

Double-crimped wire: Ensures a long-lasting connection

Beryllium copper banana spring: Nickel-plated for extended insertion cycle life and low contact resistance

Applications


Electrical testing

Multimeter connections

Laboratory measurements

Additional Information


Safety Category: CAT III

Current Rating: 2.5 A

Voltage Rating: 50 V

Connector A: Female, Shrouded

Connector B: Male, Unshrouded

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy