RS PRO Test Lead 2.5A, 50V, Black, 500 mm Lead Length
- RS Stock No.:
- 347-196
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.26
(exc. GST)
$9.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 243 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.26 |
| 10 - 24 | $7.60 |
| 25 + | $6.87 |
*price indicative
- RS Stock No.:
- 347-196
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Lead Length | 500mm | |
| Current | 2.5A | |
| Test Lead Type | 4 mm Banana Cable | |
| Connector Orientation A | Straight | |
| Colour | Black | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | No | |
| Voltage | 50V | |
| Connector Stackable B | No | |
| Connector Shrouded B | No | |
| Connector Orientation B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | CE, Reach, RoHS, UKCA | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Lead Length 500mm | ||
Current 2.5A | ||
Test Lead Type 4 mm Banana Cable | ||
Connector Orientation A Straight | ||
Colour Black | ||
Connector Shrouded A Yes | ||
Connector Stackable A No | ||
Voltage 50V | ||
Connector Stackable B No | ||
Connector Shrouded B No | ||
Connector Orientation B Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals CE, Reach, RoHS, UKCA | ||
Insulation Material Silicone | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 50 cm Length
The RS PRO Test Lead is designed for precision and reliability, featuring a 50 cm length and constructed with PVC coaxial cable. It serves as an ideal interface for multimeters with 4 mm sheathed safety jacks, ensuring a secure and efficient connection.
Features and Benefits
PVC coaxial cable: Standard 2.8 mm diameter for durability
Flexible design: Perfect for multimeters with 4 mm sheathed safety jacks
Seamless construction: Plug and housing molded directly to the cable for a robust connection
Double-crimped wire: Ensures long-lasting durability
Beryllium copper contacts: Nickel-plated for extended insertion cycle life and low contact resistance
Applications
Electrical testing
Laboratory measurements
Field service diagnostics
Additional Information
Safety Category: CAT III
Current Rating: 2.5 A
Voltage Rating: 50 V
Connector A: Female, Shrouded
Connector B: Male, Unshrouded
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 2.5A Black, 50 cm Lead Length
- RS PRO Test Lead 2.5A Black, 200 cm Lead Length
- RS PRO Test Lead 2.5A Black, 25 cm Lead Length
- RS PRO Test Lead 2.5A Black, 300 cm Lead Length
- RS PRO Test Lead 2.5A Black, 150 cm Lead Length
- RS PRO Test Lead 2.5A Black, 100 cm Lead Length
- RS PRO Test Lead 2.5A Blue, 50 cm Lead Length
- RS PRO Test Lead 2.5A Yellow, 50 cm Lead Length
