Staubli Test lead, 10A, 5kV, Red
- RS Stock No.:
- 162-678
- Mfr. Part No.:
- 66.9426-150-22
- Brand:
- Staubli
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$24.96
(exc. GST)
$27.46
(inc. GST)
- RS Stock No.:
- 162-678
- Mfr. Part No.:
- 66.9426-150-22
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Current Rating | 10A | |
| Colour | Red | |
| Voltage Rating | 5kV | |
| Connector A Gender | Male | |
| Insulation Material | TPE | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +90°C | |
| Operating Temperature Range | -30 → +90 °C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Current Rating 10A | ||
Colour Red | ||
Voltage Rating 5kV | ||
Connector A Gender Male | ||
Insulation Material TPE | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
Operating Temperature Range -30 → +90 °C | ||
- COO (Country of Origin):
- DE
Related links
- Staubli Test Lead 10A Black 150 cm Lead Length
- Staubli Test Lead 10A 5 kV 1.5 m Lead Length
- RS PRO Test Lead 10A Red, 1 m Lead Length
- Staubli Test Lead 8A Red, 1.5 m Lead Length
- Staubli Test Lead Kit for use with Measuring Instruments With MC4 Safety Sockets for Safe Current and Voltage Measuring
- Staubli Test Lead Red, 1 m Lead Length
- RS PRO Test lead 5kV 1m Lead Length
- Staubli Connector Test Lead 32A Red, 2 m Lead Length

