Staubli Test Lead Kit With Female Adapter Test Lead, Male Adapter Test Lead
- RS Stock No.:
- 560-965
- Mfr. Part No.:
- 32.1198-150-21 +32.1199-150-22
- Brand:
- Staubli
Bulk discount available
Subtotal (1 set of 1 unit)**
$38.70
(exc. GST)
$42.57
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Set(s) | Per Set |
---|---|
1 - 4 | $38.70 |
5 + | $34.84 |
**price indicative
- RS Stock No.:
- 560-965
- Mfr. Part No.:
- 32.1198-150-21 +32.1199-150-22
- Brand:
- Staubli
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Kit Contents | Female Adapter Test Lead, Male Adapter Test Lead | |
Select all | ||
---|---|---|
Brand Staubli | ||
Kit Contents Female Adapter Test Lead, Male Adapter Test Lead | ||
Related links
- Staubli Test lead 5kV, Red
- Staubli Test lead 1kV 1.5m Lead Length
- Staubli Test lead 1kV 1.5m Lead Length
- Staubli Test lead 1kV 1.5m Lead Length
- Staubli Test lead 5kV, Black
- Staubli Test lead 1kV 1.5m Lead Length
- Staubli 1 mm Connector Test Lead 30 V ac Red, 300mm Lead Length
- Staubli Test lead Red, 1m Lead Length