Staubli Test Lead 10A, 5kV, Black, Black, 1.5 m Lead Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$24.22

(exc. GST)

$26.64

(inc. GST)

RS Stock No.:
162-690
Mfr. Part No.:
66.9426-150-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Current

10 A

Voltage

5 kV

Colour

Black, Black

Lead Length

1.5 m

Connector Gender A

Male

Insulation Material

Thermoplastic Elastomer

Maximum Operating Temperature

90 °C

Minimum Operating Temperature

-30 °C

Safety Category Level

CAT IV

Safety Category Voltage

1 kV

Standards/Approvals

No

Test Lead Type

1.5m long highly flexible test lead

COO (Country of Origin):
DE

5kV Probe Lead XHL-5000


1.5m long highly flexible test lead. One end has Ø 4mm test probe with spring loaded Multilam™, and the other end has in-line Multilam™ plug with rigid insulating sleeve. Supplied with protective cap. Cable insulation is thermoplastic elastomer TPE. It is environmentally friendly halogen free, with extremely high insulation resistance 1.5x1014Ω.

Voltage rating 5kV (ie. Output voltage of Test instrument)

Current rating 10A on 4mm probe tip

Note

For safety reasons, the lead is only compatible with XHB-5000 panel socket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy