Staubli Red Test Connector Adapter With Brass contacts and Gold Plated
- RS Stock No.:
- 444-999
- Distrelec Article No.:
- 302-23-539
- Mfr. Part No.:
- 24.0115-22
- Brand:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.49
(exc. GST)
$11.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship
- Plus 1,064 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $10.49 |
| 15 - 49 | $10.40 |
| 50 - 99 | $10.27 |
| 100 - 249 | $10.13 |
| 250 + | $10.00 |
*price indicative
- RS Stock No.:
- 444-999
- Distrelec Article No.:
- 302-23-539
- Mfr. Part No.:
- 24.0115-22
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Connector Adapter | |
| Colour | Red | |
| Connector Size A | 2 mm | |
| Current | 10A | |
| Connector Size B | 4 mm | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Voltage | 30V ac, 60V ac | |
| Connector Type A | Plug | |
| Connector Type B | Socket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Connector Adapter | ||
Colour Red | ||
Connector Size A 2 mm | ||
Current 10A | ||
Connector Size B 4 mm | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Voltage 30V ac, 60V ac | ||
Connector Type A Plug | ||
Connector Type B Socket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Adaptor
Enables inter-connectivity between 2mm and 4mm systems. Polyamide body
Related links
- Staubli Red Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Red Test Connector Adapter With Brass contacts and Silver Plated
- Staubli Red Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Black Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Blue Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Red Test Connector Adapter With Steel contacts and Nickel Plated
- Staubli Green Black Red Male Test Connector Adapter With Brass contacts and Gold Plated
- Fluke Red Test Connector Adapter With Brass contacts and Gold Plated
