Mueller Electric Red Test Connector Adapter With Beryllium Copper Alloy, Brass contacts and Nickel Plated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.61

(exc. GST)

$9.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$8.61
15 - 74$8.51
75 +$7.01

*price indicative

RS Stock No.:
714-8238
Distrelec Article No.:
302-47-951
Mfr. Part No.:
BU-32101-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Colour

Red

Product Type

Test Connector Adapter

Current

15A

Contact Material

Beryllium Copper Alloy, Brass

Contact Plating

Nickel

Voltage

1kV

Connector Type B

Banana Jack

Standards/Approvals

RoHS

Mueller Insulated Banana Jack to Standard Banana Plug


Insulated banana jack to standard banana plug with nickel plated brass body, nickel plated beryllium copper cage spring and nylon or PVC insulator. This plug adapter is 66.3mm in length and mates with insulated, non insulated and retractable banana plugs.

Hands free testing rated to 1000V, 1500V & 5000V DC @ 15A options available

Suitable for use with 18AWG, 20AWG & 22AWG wires

Available in push fit, crimp or solder termination depending on the application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy