Mueller Electric Red, Black Male Test Connector Adapter With Brass contacts and Gold, Nickel Plated
- RS Stock No.:
- 888-4512
- Distrelec Article No.:
- 301-33-505
- Mfr. Part No.:
- BU-P1296
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.56
(exc. GST)
$56.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
- Plus 117 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $51.56 |
| 5 + | $42.42 |
*price indicative
- RS Stock No.:
- 888-4512
- Distrelec Article No.:
- 301-33-505
- Mfr. Part No.:
- BU-P1296
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Colour | Red, Black | |
| Product Type | Test Connector Adapter | |
| Current | 3A | |
| Connector Gender A | Male | |
| Contact Material | Brass | |
| Contact Plating | Gold, Nickel | |
| Voltage | 600V | |
| Connector Type A | BNC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Colour Red, Black | ||
Product Type Test Connector Adapter | ||
Current 3A | ||
Connector Gender A Male | ||
Contact Material Brass | ||
Contact Plating Gold, Nickel | ||
Voltage 600V | ||
Connector Type A BNC | ||
Standards/Approvals RoHS | ||
Mueller BNC Adapter
Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.
Adaptors
Adaptors to facilitate interconnections between common connectors
Related links
- Mueller Electric Male Test Connector Adapter With Beryllium Copper Alloy contacts and Nickel over Gold Plated
- Mueller Electric Black Female Test Connector Adapter With Beryllium Copper Alloy Nickel Plated
- Mueller Electric Red Test Connector Adapter With Beryllium Copper Alloy, Brass contacts and Nickel Plated
- Mueller Electric Red Banana Coupler With Brass contacts and Nickel Plated
- Hirschmann Test & Measurement Black Male Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Black Male Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Fluke Black Male Test Connector Adapter With Nickel Plated Beryllium Copper Alloy contacts and Nickel Plated
- Hirschmann Test & Measurement Black Male Test Connector Adapter With Beryllium Copper Alloy contacts and Nickel Plated
