Mueller Electric Red Banana Coupler With Brass contacts and Nickel Plated

Subtotal (1 unit)*

$12.55

(exc. GST)

$13.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.55

*price indicative

RS Stock No.:
888-4118
Distrelec Article No.:
302-47-953
Mfr. Part No.:
BU-32601-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Colour

Red

Product Type

Banana Coupler

Current

15A

Contact Material

Brass

Contact Plating

Nickel

Voltage

1kV

Connector Type A

Banana Jack

Standards/Approvals

RoHS

Mueller Insulated Banana Coupler


Reliable and robust insulated banana couplers from Mueller are the ideal solution for connection 2 4mm test leads. Comprised of a Nickel-plated Brass conductor and a Nylon insulator

Rated at 1000V @ 15A

Available in a variety of colours including red & yellow

Note

IEC 1010 Compliant, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy