Mueller Electric Black Test Connector Adapter With Brass, Beryllium Copper Alloy contacts and Nickel Plated
- RS Stock No.:
- 714-8229
- Distrelec Article No.:
- 302-47-950
- Mfr. Part No.:
- BU-32101-0
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.14
(exc. GST)
$14.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $13.14 |
| 15 - 49 | $12.96 |
| 50 + | $12.45 |
*price indicative
- RS Stock No.:
- 714-8229
- Distrelec Article No.:
- 302-47-950
- Mfr. Part No.:
- BU-32101-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Connector Adapter | |
| Colour | Black | |
| Current | 15A | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Contact Plating | Nickel | |
| Voltage | 1kV | |
| Connector Type B | Banana Jack | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Connector Adapter | ||
Colour Black | ||
Current 15A | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Contact Plating Nickel | ||
Voltage 1kV | ||
Connector Type B Banana Jack | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Insulated Banana Jack to Standard Banana Plug
Insulated banana jack to standard banana plug with nickel plated brass body, nickel plated beryllium copper cage spring and nylon or PVC insulator. This plug adapter is 66.3mm in length and mates with insulated, non insulated and retractable banana plugs.
Hands free testing rated to 1000V, 1500V & 5000V DC @ 15A options available
Suitable for use with 18AWG, 20AWG & 22AWG wires
Available in push fit, crimp or solder termination depending on the application
Related links
- Mueller Electric Black Female Banana Coupler With Brass contacts and Nickel Plated
- Mueller Electric Red Test Connector Adapter With Beryllium Copper Alloy, Brass contacts and Nickel Plated
- Mueller Electric Black Female Test Connector Adapter With Beryllium Copper Alloy Nickel Plated
- Mueller Electric Female Test Connector Adapter With Beryllium Copper Alloy contacts and Nickel Plated Plated
- Mueller Electric Male Test Connector Adapter With Beryllium Copper Alloy contacts and Nickel over Gold Plated
- Mueller Electric, Black Polyvinyl Chloride Insulator Boot For Test Clip
- Mueller Electric Black Miniature Test Clip, 3A
- Mueller Electric, Black PVC Insulator Boot For Test Clip
