Staubli Red Banana Coupler With Brass contacts and Nickel Plated
- RS Stock No.:
- 455-466
- Mfr. Part No.:
- 66.9123-22
- Brand:
- Staubli
Get a bulk buy discount
Add 75 more to save $5.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$36.46
(exc. GST)
$40.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship
- Plus 675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | $7.292 | $36.46 | - |
| 75 - 245 | $7.22 | $36.10 | $5.40 |
| 250 + | $7.098 | $35.49 | $48.50 |
*price indicative
- RS Stock No.:
- 455-466
- Mfr. Part No.:
- 66.9123-22
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Banana Coupler | |
| Colour | Red | |
| Current | 32A | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Voltage | 1kV | |
| Standards/Approvals | UL, IEC EN 61010031, CE | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Banana Coupler | ||
Colour Red | ||
Current 32A | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Voltage 1kV | ||
Standards/Approvals UL, IEC EN 61010031, CE | ||
- COO (Country of Origin):
- DE
Adaptor – Female-to-Female, CAT II - XHK Series
Suitable for shrouded and un-shrouded plugs. Enable an extension of test leads and probes. Voltage rating: 1000V, (CAT II), 32A.
Note
Body Only Tool
Related links
- Staubli Red Banana Coupler With Brass contacts and Nickel Plated
- Staubli Black Female Banana Coupler With Brass contacts and Nickel Plated
- RS PRO Red Banana Coupler With Brass contacts and Nickel Plated
- Mueller Electric Red Banana Coupler With Brass contacts and Nickel Plated
- Hirschmann Test & Measurement Red Banana Coupler With Brass contacts and Nickel Plated
- RS PRO Yellow Banana Coupler With Brass contacts and Nickel Plated
- RS PRO Blue Banana Coupler With Brass contacts and Nickel Plated
- RS PRO Black Banana Coupler With Brass contacts and Nickel Plated
