Schutzinger Green Male Adapter With Nickel Plated contacts and Nickel Plated Plated
- RS Stock No.:
- 609-379
- Mfr. Part No.:
- RS A 20-40 S Ni / GN
- Brand:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.98
(exc. GST)
$7.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.98 |
| 10 - 24 | $6.43 |
| 25 + | $5.80 |
*price indicative
- RS Stock No.:
- 609-379
- Mfr. Part No.:
- RS A 20-40 S Ni / GN
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Green | |
| Product Type | Adapter | |
| Current | 10A | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Contact Material | Nickel Plated | |
| Contact Plating | Nickel Plated | |
| Voltage | 30, 60V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Green | ||
Product Type Adapter | ||
Current 10A | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Contact Material Nickel Plated | ||
Contact Plating Nickel Plated | ||
Voltage 30, 60V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Adapter is designed for adapting a 2 mm diameter system to a 4 mm diameter safety system. It ensures secure and reliable connectivity between different test lead standards.
Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Red Male Adapter With Nickel Plated contacts and Nickel Plated Plated
- Schutzinger Red Test Connector Adapter and Nickel Plated
- Schutzinger Green Male Banana Adapter With Nickel Plated contacts and Nickel Plated
- Schutzinger Red Female Banana Adapter With Nickel Plated contacts and Nickel Plated
- Schutzinger Red Male Banana Plug Screw Termination 1000V, Nickel Plating
- Schutzinger Black Test Connector Adapter and Nickel Plated
- Schutzinger Black Female Banana Adapter With Nickel Plated contacts and Nickel Plated
- Schutzinger Green Male Banana Connector Solder Termination 60V dc Nickel Plating
