Schutzinger Red Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 1000V, Nickel Plating
- RS Stock No.:
- 179-6973
- Mfr. Part No.:
- SFK 40 S Ni / OK / RT
- Brand:
- Schutzinger
Available for back order.
Price (ex. GST) Each
$12.33
(exc. GST)
$13.56
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $12.33 |
10 - 49 | $12.09 |
50 - 99 | $11.72 |
100 - 199 | $11.45 |
200 + | $11.21 |
- RS Stock No.:
- 179-6973
- Mfr. Part No.:
- SFK 40 S Ni / OK / RT
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Safety Lamella-Basket Plug
with Screw Terminal for Cables Up to 2.5 Mm²
With Inline Socket
With Sleeve, Unassembled
Supplied with Ferrules for Our 1 Mm² and 2.5 Mm² Cables
with Screw Terminal for Cables Up to 2.5 Mm²
With Inline Socket
With Sleeve, Unassembled
Supplied with Ferrules for Our 1 Mm² and 2.5 Mm² Cables
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 1000V |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 47.5mm |
Type | Banana Plug |
Contact Material | Beryllium Copper |
Insulation Material | Nylon |
Related links
- Schutzinger Red Male Banana Plug, 4 mm Connector, Screw...
- Schutzinger Red Male Banana Plug, 2mm Connector, Solder...
- Schutzinger Yellow Male Banana Plug, 4 mm Connector, Screw...
- Schutzinger Green Male Banana Plug, 4 mm Connector, Screw...
- Schutzinger Black Male Banana Plug, 4 mm Connector, Screw...
- Schutzinger Blue Male Banana Plug, 4 mm Connector, Screw...
- Schutzinger Red Female Test Socket, 4 mm Connector, 32A, 1000V,...
- Schutzinger Red Male Banana Plug, 4 mm Connector, M4 Thread...