Schutzinger Black Test Connector Adapter and Nickel Plated

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

$31.69

(exc. GST)

$34.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
  • Plus 852 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 8$15.845$31.69
10 - 18$15.47$30.94
20 +$14.92$29.84

*price indicative

RS Stock No.:
122-2777
Distrelec Article No.:
304-46-261
Mfr. Part No.:
A 20-40 S Ni / SW
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Black

Product Type

Test Connector Adapter

Connector Size A

2 mm

Current

10A

Connector Size B

4 mm

Contact Plating

Nickel

Voltage

33V ac, 70V ac

Connector Type A

In-Line socket

Connector Type B

Terminal

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Schutzinger 4mm to 2mm Adapter


From Schutzinger, this adapter is designed for adapting a 4 mm and 2 mm system, and has a 2 mm plug and a 4 mm socket. With nickel plated contacts and polyamid housing, this versatile adapter is suitable for various test and measurement applications.

4mm Adaptors


Temperature range: + 50°C unless stated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy