Schutzinger Green Male Banana Adapter With Nickel Plated contacts and Nickel Plated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.03

(exc. GST)

$3.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$3.03
10 - 29$2.90
30 - 49$2.77
50 - 99$2.67
100 +$2.50

*price indicative

RS Stock No.:
249-4796
Distrelec Article No.:
303-93-821
Mfr. Part No.:
RS FK 02 L Ni / GN
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Banana Adapter

Colour

Green

Connector Gender A

Male

Current

10A

Contact Material

Nickel Plated

Contact Plating

Nickel

Voltage

30V ac, 60V ac

Connector Type A

Banana

Standards/Approvals

No

COO (Country of Origin):
FR
The Schutzinger Lamella-basket plug HAS 10 A rated current and 30 VAC / 60 VDC rated voltage also solder terminal for cables up to 0.5 mm² with green color.

Nickel-plated contact parts

Cable diameter up to 2 mm

Insulation PA 6.6 (Polyamide)

Operating temperature from -25 °C to +90 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy