Nelco Black Banana Connector
- RS Stock No.:
- 349-874
- Distrelec Article No.:
- 140-14-049
- Mfr. Part No.:
- 1 16013 410012
- Brand:
- Nelco
Get a bulk buy discount
Add 10 more to save $7.00
View bulk pricing optionsSubtotal (1 unit)*
$8.92
(exc. GST)
$9.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.92 | - |
| 10 - 24 | $8.22 | $7.00 |
| 25 + | $7.24 | $42.00 |
*price indicative
- RS Stock No.:
- 349-874
- Distrelec Article No.:
- 140-14-049
- Mfr. Part No.:
- 1 16013 410012
- Brand:
- Nelco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Colour | Black | |
| Product Type | Banana Connector | |
| Voltage | 60V dc | |
| Standards/Approvals | RoHS RoHS 3 (2015/863) | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Colour Black | ||
Product Type Banana Connector | ||
Voltage 60V dc | ||
Standards/Approvals RoHS RoHS 3 (2015/863) | ||
- COO (Country of Origin):
- DE
The Nelco Transition contact is available in 4 mm and 2 mm sizes diameter with a minimum order quantity (MOQ) of 1. It is sold individually (unit pcs).
Colour black
RoHS 3
- RS Stock No. 7260684
- Mfr. Part No. 24.0100-21
Each
$32.94
- RS Stock No. 7260638
- Mfr. Part No. 24.0160-21
Each
$25.01
- RS Stock No. 0445009
- Mfr. Part No. 24.0106-21
Each
$11.94
Related links
- Nelco Black Female Banana Socket, Nickel Plated Plating
- Nelco Black Male Banana Plug Solder termination Termination 20A, Gold Plating
- Nelco Black Male/Female Banana Connector 60V dc
- Nelco Black Male Banana Plug Solder cup termination Termination 30A, Silver Plating
- Schutzinger Black Banana Plug and Nickel Plated
- Hirschmann Test & Measurement Black Banana Coupler With Brass contacts and Nickel Plated
- Schutzinger Black Banana Socket With Copper contacts and Nickel Plated
- RS PRO Black Banana Connector












