Staubli Black Test Connector Adapter With Brass contacts and Gold Plated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.94

(exc. GST)

$13.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 540 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$11.94
15 - 49$11.63
50 +$11.05

*price indicative

RS Stock No.:
445-009
Distrelec Article No.:
140-21-348
Mfr. Part No.:
24.0106-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Black

Product Type

Test Connector Adapter

Connector Size A

4 mm

Current

25A

Contact Material

Brass

Connector Size B

2 mm

Contact Plating

Gold

Voltage

30V ac, 60V ac

Connector Type A

Plug

Connector Type B

Socket

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Adaptor


Enables inter-connectivity between 2mm and 4mm systems. Polyamide body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy