Get a bulk buy discount
Add 50 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.50
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.45 | $4.50 | - |
| 50 - 190 | $0.442 | $4.42 | $0.40 |
| 200 - 340 | $0.43 | $4.30 | $4.00 |
| 350 - 740 | $0.419 | $4.19 | $10.85 |
| 750 + | $0.408 | $4.08 | $31.50 |
*price indicative
- RS Stock No.:
- 909-4335
- Mfr. Part No.:
- H2173-05
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Colour | Gold | |
| Product Type | Terminal Post | |
| Hole Diameter | 1.78mm | |
| Insulated | Yes | |
| Body Material | Brass | |
| Maximum Panel Thickness | 1.6mm | |
| Height Above Panel | 2.08mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Colour Gold | ||
Product Type Terminal Post | ||
Hole Diameter 1.78mm | ||
Insulated Yes | ||
Body Material Brass | ||
Maximum Panel Thickness 1.6mm | ||
Height Above Panel 2.08mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Harwin PCB Terminal Pin
PCB though hole mounting terminal pin with a diamter of 1mm and a length of 8.1mm. This PCB mount terminal pin features swaging for a secure mechanical retention and is for use on PCB with a 1.6mm thickness.
