Schutzinger Black Terminal Post

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.72

(exc. GST)

$23.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$21.72
10 - 24$21.35
25 - 49$20.65
50 +$20.13

*price indicative

RS Stock No.:
753-1712
Mfr. Part No.:
SDK 5230 / SW
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Terminal Post

Colour

Black

Body Material

Polyamide 66

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Electrical Test Quick Release Terminal Connectors SDK 5230 Series, Fully insulated, Panel Mount


A range of Schutzinger panel mount CAT II terminal connectors with a 12.5mm x 4mm safety window and are ideal for achieving quick contact with wires, 20N spring force, simply push to retain or release. The SDK 5230 series quick release terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm safety programme range.

Insulation - body material PA6.6

Protected Insertion window 12mm x 4mm

Rated voltage 300V / CAT II

Panel mount thickness 5mm max.

Schutzinger 4mm Programme Range


A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy