Sunhayato White Terminal Post

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

$10.22

(exc. GST)

$11.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
20 - 180$0.511$10.22
200 - 380$0.503$10.06
400 - 980$0.486$9.72
1000 +$0.466$9.32

*price indicative

RS Stock No.:
381-6943
Mfr. Part No.:
SLC-2-G WHITE
Brand:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Product Type

Terminal Post

Colour

White

Body Material

Phosphor Bronze

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy